8500012 | Martor

SECUMAX POLYCUT, cyan

Order No.: 07L1535
EAN: 4002632800924
MPN:
8500012
Series: SECUMAX
8500012 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 192 pcs.
Leadtime: On Request **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.2126 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety knife, 8500012, Martor

The 8500012 safety knife is special by being an all-rounder. The larger gap between the blade and plastic means it can cut through multiple layers of material. Furthermore, with its long pointed nose you are able to cut your way through envelopes, between paper rolls and through layers of film. Its slender design also enables it to be used in tight spaces.

Features

  • Maximum safety
  • Disposable knife
  • Ergonomic
Technical specifications
Version Sicherheitsmesser
Handle Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes