92.66 | Martor
Industrial blade, for safety cutter, BW 18.5 mm, L 26 mm, 92.66
Order No.: 07L1354
EAN: 4002632920080
MPN:
92.66
INDUSTRIEKLINGE Nr.92
Unit Price (€ / pck.)
4.7481 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pck.
4.7481 €
10 pck.
4.6291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades.
For SECUPOR MARTEGO and SECUPRO MERAK, wide grinding; Length: 26 mm. Width: 18.5 mm. Material thickness: 0.4 mm
Type: 92.66, replacement blade
Technical specifications
Version | Industrieklinge | |
Suitable for | Sicherheitsmesser | |
Weight | 0.02 kg | |
Blade width | 18.5 mm | |
Length | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |