9842.08 | Martor
Knife quiver, for knife, BW 33 mm, L 104 mm, 9842.08
Order No.: 07L134
EAN: 4099891375065
MPN:
9842.08
Unit Price (€ / pc.)
6.2475 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.4978 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knife sheath made of plastic, type Martor 9842.
Universal sheath made of plastic for storing safety knives, for attachment on the belt or on the clothing by means of clip, suitable for Martor knives PROFI, PROFI25, PROFI40, MULTISET, MULTISAFE, PRIMAX, IDEAL, PROTEX, MULTIPOS etc.
Type: 9842.08, knife sheath
Technical specifications
Version | Messerköcher | |
Suitable for | Messer | |
Weight | 24 g | |
Handle Material | Kunststoff | |
Blade width | 33 mm | |
Length | 104 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |