9920.08 | Martor
Belt pouch S with clip, for knives/scissors, BW 53 mm, L 215 mm, 9920.08
Order No.: 10L9436
EAN: 4002632800283
MPN:
9920.08
Unit Price (€ / pc.)
16.0055 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
10 pcs.
14.0896 €
50 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Belt pouch S with clip, 9920.08, MARTOR
Features
- Made of durable nylon, with double seams
- Attaches with Velcro or attached clip
- Delivery without tools
Technical specifications
Version | Gürteltasche S mit Clip | |
Suitable for | Messer/Scheren | |
Weight | 58 g | |
Handle Material | Nylon | |
Blade width | 53 mm | |
Length | 215 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 42023290 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |