9921.08 | Martor

Belt pouch M with clip, for knives/scissors, BW 60 mm, L 215 mm, 9921.08

Order No.: 10L9434
EAN: 4002632800290
MPN:
9921.08
9921.08 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
18.2665 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.0769 €
50 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bum bag, 9921.08, Martor

Martor belt pouch M with clip, Where to put your cutting tool when you don't need it? The robust BELT POCKET L holds all the larger MARTOR knives and Martor safety scissors. What's more, the additional inner and outer compartments can be flexibly equipped to hold, for example, another knife, pen or blade packaging. In the BELT POCKET you can transport your work equipment safely from A to B - and have it at hand as soon as you need it. 2-fold attachment: You have the choice between clip or velcro to securely fasten your belt pouch. The Velcro closure is recommended for your belt, the clip is also recommended for many other areas of your clothing, such as your trouser pockets. Robust material: The BELT POCKET is part of your everyday work. So it must also be able to plug in. This is guaranteed by hard-wearing nylon, washable at 40°C, which is held together by double seams - even under constant use.

Technical Data

  • Accessory type: Bum bag
  • Suitable for: Knives, Scissors
Technical specifications
Version Gürteltasche M mit Clip
Suitable for Messer/Scheren
Weight 65 g
Handle Material Nylon
Blade width 60 mm
Length 215 mm
Logistics
Country of origin PL
Customs tariff number 42023290
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes