9924.08 | Martor

Belt pouch XXL, for SECUMAX, BW 130 mm, L 180 mm, 9924.08

Order No.: 10L9463
EAN: 4002632804311
MPN:
9924.08
9924
9924.08 Martor Knives Scalpels and Accessories Image 1
9924.08 Martor Knives Scalpels and Accessories Image 2
9924.08 Martor Knives Scalpels and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
26.537 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
26.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.537 €

Belt pocket, 9924.08, Martor

The 9924.08 belt pocket is suitable to store everything you need during the working day. The belt has two large compartments: the inner one is lockable, the outer one is equipped with a knife safety device. You are also well equipped when it comes to carrying options.

Features

  • Three carrying options
  • Large volume
  • Flexible use
  • Knife safety device
Technical specifications
Ausführung Gürteltasche
Geeignet für SECUMAX
Gewicht 170 g
Klingenbreite 130 mm
Länge 180 mm
Logistics
Ursprungsland CN
Zolltarifnummer 42023290
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes