9947.09 | Martor
Extension, for SECUMAX 148/150/350/350 SE, BW 50 mm, L 490 mm, 9947.09
Order No.: 10L9462
EAN: 4002632803932
MPN:
9947.09
9947
Unit Price (€ / pc.)
50.5155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connector set, 9947.09, Martor
Materials that require cutting can sometimes be too high or too far away, this connector set helps to overcome distances when cutting.
Features
- Extended reach
- Safe cutting
- Strong connection
Technical specifications
Version | Verlängerung | |
Suitable for | SECUMAX 148/150/350/350 SE | |
Weight | 326 g | |
Blade width | 50 mm | |
Length | 490 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |