9960.06 | Martor

Retractor, for cutting tool, L 135 mm, 9960.06

Order No.: 10L9464
EAN: 4002632804328
MPN:
9960.06
9960
9960.06 Martor Knives Scalpels and Accessories Image 1
9960.06 Martor Knives Scalpels and Accessories Image 2
9960.06 Martor Knives Scalpels and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.32 €

Tool retractor, 9960.06, Martor

This product protects your cutting tool from loss and from falling down. Its core is the heavy-duty Kevlar cord that can be extended up to 90 cm. As soon as you let go of your knife, it is returned to you via the flexible cord. Your hands are free for other activities – the knife always remains at hand. The carabiner is designed for your belt loop, the steel cord at the other end fits through the eyelet of your cutting tool.

Features

  • Strong cord
  • Large carabiner
  • Quick connect
Technical specifications
Ausführung Federzug
Breite 48 mm
Geeignet für Schneidwerkzeug
Gewicht 48 g
Länge 135 mm
Logistics
Ursprungsland US
Zolltarifnummer 84798997
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes