46644.02 | Martor

Scraper, with bow blade, BW 36 mm, L 165 mm, cleaning of surfaces, 46644.02

Order No.: 10L9458
EAN: 4002632803956
MPN:
46644.02
46644
Series: SCRAPEX
46644.02 Martor Saws, Scrapers and Accessories Image 1
46644.02 Martor Saws, Scrapers and Accessories Image 2
46644.02 Martor Saws, Scrapers and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
8.687 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
8.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.687 €

Scraper, 46644.02, Martor

With this scraper you can free all smooth surfaces from residue and remains with it - no matter whether at work or at home. When you're done, push the protective cap over the blade, and everything is safe.

Features

  • Rounded, retractable blade
  • Rounded ergonomic handle
  • Practical eyelet
  • Easy blade change
Technical specifications
Version mit Bügelklinge
Suitable for Reinigen von Oberflächen
Blade width 36 mm
Length 165 mm
Product type Schaber
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes