5644.08 | Martor
Scraper, with bow blade, BW 36 mm, L 105.5 mm, cleaning of surfaces, 5644.08
Unit Price (€ / pc.)
4.3435 € *
Available: 1 pcs.
Leadtime: 1 Week **
Scraper, 5644.08, Martor
This scraper can easily clean all smooth surfaces. The handy scraper is made of plastic. You can push its blade out of the handle with the practical slider, and after use, push it back in again to store it safely.
Features
- Rounded, retractable blade
- Rounded ergonomic handle
- Practical eyelet
- Easy blade change
Technical specifications
Ausführung | mit Bügelklinge | |
Geeignet für | Reinigen von Oberflächen | |
Klingenbreite | 36 mm | |
Länge | 105.5 mm | |
Produkt-Art | Schaber |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |