565001.00 | Martor
Safety scissors, L 216 mm, 164 g, stainless steel, 565001.00
Unit Price (€ / pc.)
38.6988 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.70 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6988 €
5 pcs.
36.2712 €
10 pcs.
34.4505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety shears, type Martor SECUMAX 565.
With wire notch, cuts cardboard, paper, foils, strings, straps, wires and cables. Maximum safety through specially sharpened and rounded tips, for left- and right-handers; Blades: stainless steel. Grips: glass fiber-reinforced plastic. Length: 216 mm. Cutting edge length: 70 mm. Weight: 164 g.
Type: 565001.00, safety shears SEXUMAX 565
Technical specifications
Product type | Sicherheitsschere | |
1000V Insulated | No | |
Blade length | 70 mm | |
Length | 216 mm | |
Weight | 164 g | |
Material | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |