MAX1737EEI+T | Maxim Integrated
Battery charger IC, QSOP-28, MAX1737EEI+
Order No.: 41S7931
EAN: 4099879097460
MPN:
MAX1737EEI+T
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Battery charging ICs, MAX1737EEI+, maxim integrated
The MAX1737EEI+ is a switch-mode lithium-ion (Li+) battery charger that charges one to four cells. It provides a regulated charging current and a regulated voltage with only a ±0.8 % total voltage error at the battery terminals.
Features
- Stand-alone charger for up to four Li+ cells
- Low dropout
- Safely precharges near-dead cells
- Continuous voltage and temperature monitoring
- Input current limiting
Applications
- Notebook computers
- Li+ battery packs
- Hand-held instruments
- Desktop cradle chargers
Technical specifications
Enclosure | QSOP-28 | |
Input voltage | 28 V | |
Output voltage DC | 4,2 VDC | |
Output current | 4 A | |
Assembly | SMD | |
Number of pins | 28 | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |