MAX1482CSD+ | Maxim Integrated
RS-485 Transceiver, SOIC-14, Maxim Integrated MAX1482CSD+
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: On Request **
Interface ICs, MAX1482CSD+, maxim integrated
The MAX1482CSD+ is a low-power transceiver for RS-485 and RS-422 communication. It features slew-rate-limited driver that minimizes EMI and reduce reflections caused by improperly terminated cables. Data rates are guaranteed up to 250 kbps.
Features
- Low operating current
- Low-current shutdown mode
- Operates from a single supply
- Slew-rate limited for reduced EMI and reduced reflections
- 1/8-Unit load allows up to 256 transceivers on the bus
Applications
- Low-power RS-485/RS-422 networks
- Transceivers for EMI-sensitive applications
- Industrial-control local area networks
- Large 256-Node LANs
Technical specifications
Input voltage | 12 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Product type | RS-485 Transceiver |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |