MAX202ECSE+ | Maxim Integrated

RS-232 Transceiver, SOIC-16, Maxim Integrated MAX202ECSE+

Order No.: 41S7907
EAN: 4099879087430
MPN:
MAX202ECSE+
Series: MAX202
MAX202ECSE+ Maxim Integrated Logic Devices
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 1,340 pcs.
Available in 5 Days: 4,080 pcs.
Leadtime: 8 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1892 €
50 pcs.
2.9869 €
100 pcs.
2.8322 €
250 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface ICs, MAX202ECSE+, maxim integrated

The MAX202ECSE+ is a RS-232 and V.28 transceiver with high ±15 kV ESD HBM protection and has an integrated charge pump circuitry for single +5 V supply operation.

Features

  • Integrated 0.1 μF capacitor
  • Saves power for reduced power requirements
  • 1 μA shutdown mode
  • 24 pin SSOP package

Applications

  • Battery-powered equipment
  • Handheld equipment
  • Portable diagnostics equipment
Technical specifications
Enclosure SOIC-16
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Product type RS-232 Transceiver
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes