MAX232ACSE+T | Maxim Integrated
Multichannel RS-232 Driver/Receiver, SOIC-16, Maxim Integrated MAX232ACSE+T
Unit Price (€ / pc.)
3.6057 € *
Available: 968 pcs.
Leadtime: 3 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.1297 €
50 pcs.
2.7608 €
100 pcs.
2.4038 €
500 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX232ACSE+, maxim integrated
The MAX232ACSE+ is a line of drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12 V is not available.
Features
- Low voltage
- Four 0.1 µF external capacitors
- Single RS-232 transceiver with autoshutdown
Applications
- Portable computers
- Low-power modems
- Interface translation
- Battery-powered RS-232 systems
- Multidrop RS-232 networks
Technical specifications
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Product type | Multichannel RS-232 Driver/Receiver |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |