MAX232ACWE+T | Maxim Integrated
Multichannel RS-232 Driver/Receiver, SOIC-16, Maxim Integrated MAX232ACWE+T
Order No.: 41S7960
EAN: 4099879087683
MPN:
MAX232ACWE+T
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Interface ICs, MAX232ACWE+T, maxim integrated
The MAX232ACWE+T is a driver/receiver that is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12 V is not available.
Features
- Integrated charge pump circuitry
- Operates from a single supply
- Saves power for longer battery operation
- 5 µW shutdown mode
Applications
- Interface translation
- Multidrop RS-232 networks
- Portable diagnostics equipment
Technical specifications
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Product type | Multichannel RS-232 Driver/Receiver |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |