MAX232AESE+T | Maxim Integrated

Multichannel RS-232 Driver/Receiver, SOIC-16, Maxim Integrated MAX232AESE+T

Order No.: 41S8005
EAN: 4099879087898
MPN:
MAX232AESE+T
Series: MAX232
Maxim Integrated
MAX232AESE+T Maxim Integrated Logic Devices
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
10 pcs.
4.0222 €
100 pcs.
3.6295 €
500 pcs.
3.2963 €
1000 pcs.
3.0345 €
2500 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface ICs, MAX232AESE+T, maxim integrated

The MAX232AESE+T is a line of drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12 V is not available.

Features

  • Integrated charge pump circuitry
  • Integrated capacitor
  • 5 μW shutdown mode
  • Saves power for reduced power requirements

Applications

  • Interface translation
  • Multidrop RS-232 networks
  • Portable diagnostics equipment
Technical specifications
Gehäuse SOIC-16
max. Temperatur 85 °C
min. Temperatur -45 °C
Montage SMD
Produkt-Art Multichannel RS-232 Driver/Receiver
Logistics
Ursprungsland DE
Zolltarifnummer 85423990
MSL MSL 1
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes