MAX3051ESA+T | Maxim Integrated
Low-Supply-Current CAN Transceiver, SOIC-8, Maxim Integrated MAX3051ESA+T
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Interface ICs, MAX3051ESA+T, maxim integrated
The MAX3051ESA+T is an interface between the CAN protocol controller and the physical wires of the bus lines in a controller area network (CAN). It provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Features
- Single-supply operation
- Uses minimal board space
- Low-current shutdown mode
- High-speed operation up to 1 Mbps
- Four operating modes
Applications
- Printers JetLink
- Industrial control and networks
- Telecom backplane
- Consumer applications
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Low-Supply-Current CAN Transceiver |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |