MAX3280EAUK+T | Maxim Integrated
RS-485/RS-422 true fail-safe receiver, SOT-23-5, Maxim Integrated MAX3280EAUK+T
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 1 Week
Interface ICs, MAX3280EAUK+T, maxim integrated
The MAX3280EAUK+T is a single receiver that is designed for RS-485 and RS-422 communication. This device guarantees data rates up to 52 Mbps, even with a 3 V power supply.
Features
- True fail-safe receiver
- Enable (high and low) pins for redundant operation
- ESD protected
- Thermal protection against output short circuit
Applications
- Clock distribution
- Telecom racks
- Base station
- Industrial control
- Local area networks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RS-485/RS-422 true fail-safe receiver | |
| Enclosure | SOT-23-5 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |