MAX3491CSD+ | Maxim Integrated

True RS-485/RS-422 Transceiver, SOIC-14, Maxim Integrated MAX3491CSD+

Order No.: 41S7954
EAN: 4099879087669
MPN:
MAX3491CSD+
Series: MAX3491
MAX3491CSD+ Maxim Integrated Logic Devices
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,936.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
7.7469 €

Interface ICs, MAX3491CSD+, maxim integrated

The MAX3491CSD+ is a 3.3 V, low-power transceiver for RS-485 and RS-422 communication. It features slew-rate-limited driver that minimizes EMI and reduced reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250 kbps.

Features

  • Low-current shutdown mode
  • 8 ns Max skew
  • Operates from a single supply
  • Allows up to 32 transceivers on the bus
  • Current-limiting and thermal shutdown for driver overload protection

Applications

  • Low-power RS-485/RS-422 networks
  • Telecommunications
  • Transceivers for EMI-sensitive applications
  • Industrial-control local area networks
Technical specifications
Input voltage 12 V
Enclosure SOIC-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Product type True RS-485/RS-422 Transceiver
Logistics
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes