MAX4051ACSE+ | Maxim Integrated
CMOS Analog Multiplexer/Switch, SOIC-16, Maxim Integrated MAX4051ACSE+
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: On Request **
Analog switch ICs, Multiplexer, MAX4051ACSE+, maxim integrated
The MAX4051ACSE+ is a low-voltage CMOS analog ICs configured as an 8-channel multiplexer with two 4-channel multiplexers and three single-pole/double-throw (SPDT) switches.
Features
- Low Off-leakage currents
- Single or dual supply operation
- TTL/CMOS-Logic compatible
- Low distortion
- High Off-isolation
Applications
- Battery-powered equipment
- Audio and video signal routing
- Low-voltage data-acquisition systems
- Communications circuits
Technical specifications
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Product type | CMOS Analog Multiplexer/Switch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |