MAX4649EKA+T | Maxim Integrated
SPDT Analog Switch, SOT-23-8, Maxim Integrated MAX4649EKA+T
Order No.: 41S7985
EAN: 4099879089311
MPN:
MAX4649EKA+T
Unit Price (€ / pc.)
2.3205 € *
Available: 432 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
100 pcs.
2.1539 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Analog switch ICs, Multiplexer, MAX4649EKA+T, maxim integrated
The MAX4649EKA+T is a dual-supply, single-pole/doublethrow (SPDT) analog switch that can handle Rail-to-Rail analog signals, and conducts analog or digital signals equally well in either direction.
Features
- High off-isolation
- Operates from a single or dual supply
- TTL/CMOS-logic compatible control inputs
- Low crosstalk
Applications
- Communication systems
- Test equipment
- Avionics
- Audio systems
- Relay replacement
Technical specifications
Enclosure | SOT-23-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | SPDT Analog Switch |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |