MAX1232CPA+ | Maxim Integrated
Processor Supervisor IC, PDIP-8, MAX1232CPA+
Order No.: 41S7923
EAN: 4099879104632
MPN:
MAX1232CPA+
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 6 Weeks **
Voltage monitoring ICs, MAX1232CPA+, maxim integrated
The MAX1232CPA+ is a microprocessor (μP) supervisory circuit that provides μP housekeeping and power-supply supervision functions. It enhances circuit reliability in μP systems by monitoring the power supply, monitoring the software execution, and providing a debounced manual reset input.
Features
- Precision voltage monitor
- No external components
- Adjustable watchdog timer
- Debounced manual reset input for external override
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical μP power monitoring
Technical specifications
Number of Regulators | 1 | |
Output current | 10 mA | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |