MAX1978ETM+T | Maxim Integrated

Processor Supervisor IC, WFQFN-48, MAX1978ETM+T

Order No.: 41S8010
EAN: 4099879104786
MPN:
MAX1978ETM+T
MAX1978ETM+T Maxim Integrated Voltage Monitor ICs
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,253.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
12.5307 €

Voltage monitoring ICs, MAX1978ETM+T, maxim integrated

The MAX1978ETM+T is the smallest, safest, most accurate complete single-chip temperature controller for Peltier thermoelectric cooler (TEC) modules.

Features

  • On-Chip power MOSFETS
  • Bipolar ±3 A output current
  • Accurate, independent heating and cooling current limits
  • Low-Ripple and low-noise design
  • TEC current monitor

Applications

  • Fiber optic laser modules
  • WDM, DWDM Laser-Diode temperature control
  • Fiber optic network equipment
  • EDFA optical amplifiers
  • Telecom fiber interfaces
Technical specifications
Output voltage DC -2,3-4,3 V
Output current 3 A
Enclosure WFQFN-48
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85423990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes