MAX690CPA+ | Maxim Integrated
Processor Supervisor IC, PDIP-8, MAX690CPA+
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage monitoring ICs, MAX690CPA+, maxim integrated
The MAX690CPA+ is a supervisory circuit that reduces the complexity and number of components required for power supply monitoring and battery control functions in microprocessor systems.
Features
- Precision voltage monitor
- Low power consumption
- Voltage monitor for power fail or low battery warning
- Battery backup power switching
Applications
- Computers
- Controllers
- Intelligent instruments
- Automotive systems
- Critical µP power monitoring
Technical specifications
Number of Regulators | 1 | |
Output voltage DC | 0.5-0.25 V | |
Output current | 20 mA | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |