MAX803LEXR+T | Maxim Integrated

Processor Supervisor IC, SC-70-3, MAX803LEXR+T

Order No.: 41S8003
EAN: 4099879104762
MPN:
MAX803LEXR+T
Series: MAX803
MAX803LEXR+T Maxim Integrated Voltage Monitor ICs
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,705.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
3.0821 €

Voltage monitoring ICs, MAX803LEXR+T, maxim integrated

The MAX803LEXR+T is a microprocessor (μP) supervisory circuits used to monitor the power supplies in μP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5 V, +3.3 V, +3.0 V, or +2.5 V powered circuits.

Features

  • Precision supply-voltage monitor
  • Power supply transient immunity
  • No external components
  • Fully specified over temperature
  • 3-Pin SC70 and SOT23 packages

Applications

  • Computers
  • Controllers
  • Intelligent instruments
  • Critical µP and µC power monitoring
  • Automotive systems
Technical specifications
Enclosure SC-70-3
Assembly SMD
Number of Regulators 1
Output voltage DC 0,4 V
Output current 20 mA
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Customs tariff number 85423990
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes