MAX809LEUR+T | Maxim Integrated

Processor Supervisor IC, SOT-23-3, MAX809LEUR+T

Order No.: 41S7839
EAN: 4099879104588
MPN:
MAX809LEUR+T
MAX809LEUR+T Maxim Integrated Voltage Monitor ICs
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 4,950 pcs.
Leadtime: 6 Weeks **
Total Price:
7.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1.4994 €

Voltage monitoring ICs, MAX809LEUR+T, maxim integrated

The MAX809LEUR+T is a microprocessor (μP) supervisory circuits used to monitor the power supplies in μP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5 V, +3.3 V, +3.0 V, or +2.5 V powered circuits.

Features

  • Precision supply-voltage monitor
  • 12 µA supply current
  • Power supply transient immunity
  • No external components
  • 3-Pin SC70 and SOT23 packages

Applications

  • Computers
  • Controllers
  • Intelligent instruments
  • Critical µP and µC power monitoring
  • Portable/battery-powered equipment
Technical specifications
Enclosure SOT-23-3
Assembly SMD
Number of Regulators 1
Output voltage DC 0,4 V
Output current 20 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin TH
Customs tariff number 85423390
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes