MAX809SEUR+T | Maxim Integrated

Processor Supervisor IC, SOT-23-3, MAX809SEUR+T

Order No.: 41S7988
EAN: 4099879104663
MPN:
MAX809SEUR+T
Series: MAX809
MAX809SEUR+T Maxim Integrated Voltage Monitor ICs
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 1 pcs.
Available in 5 Days: 7,570 pcs.
Leadtime: On Request **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
100 pcs.
0.5831 €
1000 pcs.
0.5474 €
2500 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage monitoring ICs, MAX809SEUR+T, maxim integrated

The MAX809SEUR+T is a microprocessor (μP) supervisory circuits used to monitor the power supplies in μP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5 V, +3.3 V, +3.0 V, or +2.5 V powered circuits.

Features

  • Precision supply-voltage monitor
  • 12 µA supply current
  • Power supply transient immunity
  • No external components
  • 3-Pin SC70 and SOT23 packages

Applications

  • Computers
  • Controllers
  • Intelligent instruments
  • Critical µP and µC power monitoring
  • Portable/battery-powered equipment
Technical specifications
Enclosure SOT-23-3
Assembly SMD
Number of Regulators 1
Output voltage DC 0,3 V
Output current 20 mA
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85423990
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes