MAX811SEUS+T | Maxim Integrated
Processor Supervisor IC, SOIC-8, MAX811SEUS+T
Unit Price (€ / pc.)
0.5593 € *
Available: 286 pcs.
Available in 5 Days: 3,405 pcs. - if ordered today
Voltage monitoring ICs, MAX811SEUS+T, maxim integrated
The MAX811SEUS+T is a low-power microprocessor (μP) supervisory circuits used to monitor power supplies in μP and digital systems. This provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5 V powered or 3 V-powered circuits.
Features
- Integrated voltage monitor increases system
- 6 μA supply current
- Power supply transient immunity
- No external components
- 4-Pin SOT143 Package
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical µP and µC power monitoring
- Portable/battery-powered equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-143-4 | |
| Assembly | SMD | |
| Number of Regulators | 1 | |
| Output voltage DC | 0.3 V | |
| Output current | 20 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |