MAX823MEUK+T | Maxim Integrated
Processor Supervisor IC, SOT-23-5, MAX823MEUK+T
Order No.: 41S7842
EAN: 4099879104601
MPN:
MAX823MEUK+T
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Available in 5 Days: 3,750 pcs.
Leadtime: 50 Weeks **
Voltage monitoring ICs, MAX823MEUK+T, maxim integrated
The MAX823MEUK+T is a microprocessor (µP) supervisory circuits combine reset output, watchdog, and manual reset input functions in 5-pin SOT23 and SC70 packages.
Features
- Precision supply-voltage monitor
- 140 ms min power-on reset
- Power supply transient immunity
- No external components
Applications
- Computers and controllers
- Embedded controllers
- Intelligent instruments
- Automotive systems
- Critical µP monitoring
Technical specifications
Enclosure | SOT-23-5 | |
Assembly | SMD | |
Number of Regulators | 1 | |
Output voltage DC | 0,4 V | |
Output current | 20 mA | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |