MAX6063AEUR+T | Maxim Integrated

Precision-Low-Dropout-Voltage References, TO-236-3, MAX6063AEUR+T

Order No.: 41S7835
EAN: 4099879103819
MPN:
MAX6063AEUR+T
MAX6063AEUR+T Maxim Integrated Voltage Reference ICs
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,874.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.7497 €

Voltage reference ICs, MAX6063AEUR+T, maxim integrated

The MAX6063AEUR+T is a precision, low-dropout, micropower voltage references that features a proprietary curvature-correction circuit and laser-trimmed thin-film resistors that result in a very low temperature coefficient of 20 ppm/°C (max) and an initial accuracy of ±0.2 % (max).

Features

  • Ultra-Small 3-Pin SOT23 package
  • 5 mA source current
  • No output capacitor required
  • Stable with capacitive loads
  • Low quiescent supply current

Applications

  • Analog-to-Digital converters (ADCs)
  • Portable battery-powered systems
  • Notebook computers
  • Cellular phones
  • Precision 3 V/5 V systems
Technical specifications
Output voltage DC 3 V
Output current 5 mA
Input voltage 12.6 V
Enclosure SOT-23-3
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes