GSM120A24-R7B | MEAN WELL

Table power supply, 24 VDC, 5 A, 120 W, GSM120A24-R7B

Order No.: 62C1171
EAN: 4099891293598
MPN:
GSM120A24-R7B
Series: GSM120A
GSM120A24-R7B MEAN WELL Desktop Power Supplies
Image may differ
Unit Price (€ / pc.)
95.2238 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
95.22 € *
Price list
Quantity
Price per unit*
1 pcs.
95.2238 €
5 pcs.
89.5118 €
15 pcs.
86.0846 €
50 pcs.
82.2647 €
150 pcs.
78.8494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desktop power supply, GSM120A24-R7B, MEAN WELL

Features

  • 3 pole AC inlet
  • No load power consumption <0.15 W
  • Extremely low leakage current
  • LED indicator for power on
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 5 A
Breite 67 mm
Eingangsspannungsbereich 80-264 VAC
Höhe 35 mm
Länge 167 mm
Leistung 120 W
Wirkungsgrad 90 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes