GSM36B12-P1J | MEAN WELL
Table power supply, 12 VDC, 3 A, 36 W, GSM36B12-P1J
Unit Price (€ / pc.)
31.6540 € *
Available: 8 pcs.
Total Price:
31.65 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6540 €
5 pcs.
29.7619 €
15 pcs.
28.6195 €
50 pcs.
27.3581 €
150 pcs.
26.2157 €
*incl. VAT plus shipping costs
Subject to prior sale
Desktop power supply, GSM36B12-P1J, MEAN WELL
Features
- Universal AC input
- 2 pole EURO plug
- No load power consumption <0.1 W
- Fully enclosed plastic case
- LED indicator for power on
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 36 W | |
| efficiency | 86 % | |
| Length | 79 mm | |
| Width | 54 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |