GST25A12-P1J | MEAN WELL
Table power supply, 12 VDC, 2.08 A, 25 W, GST25A12-P1J
Unit Price (€ / pc.)
21.3129 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
10 pcs.
18.7544 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.08 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 25 W | |
| efficiency | 86.5 % | |
| Length | 93 mm | |
| Width | 54 mm | |
| Height | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |