GST60A18-P1J | MEAN WELL
Table power supply, 18 VDC, 3.33 A, 60 W, GST60A18-P1J
Unit Price (€ / pc.)
27.7865 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.33 A | |
| Output voltage DC | 18 VDC | |
| Input voltage AC | 90-264 VAC/135-370 VDC | |
| Power | 60 W | |
| efficiency | 89.5 % | |
| Length | 125 mm | |
| Width | 50 mm | |
| Height | 31.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |