DRA-60-24 | MEAN WELL
Power supply, 24 to 30 VDC, 2.5 A, 60 W, DRA-60-24
Unit Price (€ / pc.)
40.5671 € *
Available: 0 pcs.
Leadtime: On Request **
Power supply, DRA-60-24, MEAN WELL
DRA-60-24 is a 60W AC/DC DIN rail power supply with adjustable output current. The enclosure is only 40 mm and is well suited for installation in limited spaces. This unit accepts universal AC input between 90 VAC and 264 VAC. With efficiency up to 87%, it can operate at ambient temperature between -30°C and 70°C under air convection.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage
- Output voltage adjustable via internal potentiometer
- Output current adjustable via external 1-10 VDC, PWM signal or resistor
- Cooling by free air convection
- LED indicator for power on
- 100 % full load burn-in test
Applications
- Image processing inspection system
- System for plant cultivation
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 bis 30 VDC | |
Ausgangsstrom | 2.5 A | |
Breite | 40 mm | |
Eingangsspannungsbereich | 90-264 VAC, 127-370 VDC | |
Höhe | 90 mm | |
Leistung | 60 W | |
Tiefe | 100 mm | |
Wirkungsgrad | 87 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |