EDR-120-48 | MEAN WELL
Power supply, 48 to 55 VDC, 2.5 A, 240 W, EDR-120-48
Unit Price (€ / pc.)
41.6500 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6500 €
5 pcs.
39.1510 €
50 pcs.
34.6528 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, EDR-120-48, MEAN WELL
EDR-120-48 is an economical, slim 120 W DIN rail power supply. The housing is only 40 mm wide, which allows space savings in the control cabinet. The device is suitable for the entire input range from 90 VAC to 264 VAC. With an efficiency of up to 88.5 %, it can be operated at an ambient temperature between -20 °C and 60 °C under air convection.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Equipment for semiconductor manufacturing
- Factory automation
- Electro-mechanical device
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 48 bis 55 VDC | |
Ausgangsstrom | 2.5 A | |
Breite | 40 mm | |
Eingangsspannungsbereich | 90-264 VAC, 127-370 VDC | |
Höhe | 125.2 mm | |
Leistung | 240 W | |
Tiefe | 113.5 mm | |
Wirkungsgrad | 88.5 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |