EDR-150-24 | MEAN WELL
Power supply, 24 to 28 VDC, 6.5 A, 156 W, EDR-150-24
Unit Price (€ / pc.)
53.2525 € *
Available: 2 pcs.
Total Price:
53.25 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2525 €
5 pcs.
50.0633 €
15 pcs.
48.1474 €
50 pcs.
46.0054 €
150 pcs.
44.1014 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, EDR-150-24, MEAN WELL
EDR-150-24 is an economical, slim DIN rail power supply. The housing is only 40 mm wide, which allows space savings in cabinets. The device is suitable for the entire input range from 90 VAC to 264 VAC. With an efficiency of up to 87%, it can operate at an ambient temperature between -20°C and 60°C under air convection.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Equipment for semiconductor manufacturing
- Factory automation
- Electro-mechanical device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6.5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 156 W | |
| efficiency | 87 % | |
| Width | 40 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |