HDR-100-24 | MEAN WELL

Power supply, 21.6 to 29 VDC, 3.83 A, 92 W, HDR-100-24

Order No.: 62C1510
EAN: 4099891285739
MPN:
HDR-100-24
Series: HDR-100
HDR-100-24 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
44.3513 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3513 €

Power supply, HDR-100-24, MEAN WELL

HDR-100-24 is an economical, ultra-slim 100 W DIN rail power supply. The housing is only 70 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 85 VAC to 264 VAC. With an efficiency of up to 90%, it can operate at an ambient temperature between -30 °C and 70 °C under air convection.

Features

  • Power consumption without load <0.3 W
  • Insulation class II
  • Limited energy source
  • DC output voltage adjustable
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on

Applications

  • Budgetary control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical device
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 21,6 bis 29 VDC
Ausgangsstrom 3.83 A
Breite 70 mm
Eingangsspannungsbereich 85-264 VAC, 120-370 VDC
Höhe 90 mm
Leistung 92 W
Tiefe 54.5 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes