HDR-15-12 | MEAN WELL

Power supply, 10.8 to 13.8 VDC, 1.25 A, 15 W, HDR-15-12

Order No.: 62C1512
EAN: 4099891285753
MPN:
HDR-15-12
Series: HDR-15
HDR-15-12 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
17.8381 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
17.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8381 €

Power supply, HDR-15-12, MEAN WELL

HDR-15-12 is an economical, ultra-slim 15 W DIN rail power supply. The housing is 17.5 mm wide, which allows space savings in the control cabinet. This device is suitable for the entire input range from 85 VAC to 264 VAC. With an efficiency of up to 87%, it can operate at an ambient temperature between -30°C and 70°C under air convection.

Features

  • Power consumption without load <0.3 W
  • Insulation class II
  • Limited energy source
  • DC output voltage adjustable
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on

Applications

  • Budgetary control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical device
Technical specifications
Number of outputs 1
Output voltage DC 10,8 bis 13,8 VDC
Output current 1.25 A
Width 17.5 mm
Input voltage AC 85-264 VAC, 120-370 VDC
Height 90 mm
Power 15 W
Depth 54.5 mm
efficiency 85 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes