HDR-15-15 | MEAN WELL

Power supply, 13.5 to 18 VDC, 1 A, 15 W, HDR-15-15

Order No.: 62C1513
EAN: 4099891285760
MPN:
HDR-15-15
Series: HDR-15
HDR-15-15 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
21.0154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
18.4926 €
100 pcs.
16.2316 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, HDR-15-15, MEAN WELL

HDR-15-15 is an economical, ultra-slim 15W DIN rail power supply. The housing is 17.5 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 85 VAC to 264 VAC. With an efficiency of up to 87%, it can operate at an ambient temperature between -30 °C and 70 °C under air convection.

Features

  • Power consumption without load <0.3 W
  • Insulation class II
  • Limited energy source
  • DC output voltage adjustable
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on

Applications

  • Budgetary control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical device
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 13,5 bis 18 VDC
Ausgangsstrom 1 A
Breite 17.5 mm
Eingangsspannungsbereich 85-264 VAC, 120-370 VDC
Höhe 90 mm
Leistung 15 W
Tiefe 54.5 mm
Wirkungsgrad 85.5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes