HDR-30-12 | MEAN WELL

Power supply, 10.8 to 13.8 VDC, 2 A, 24 W, HDR-30-12

Order No.: 62C1517
EAN: 4099891285807
MPN:
HDR-30-12
Series: HDR-30
HDR-30-12 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
25.4541 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
25.45 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4541 €
5 pcs.
23.9309 €
15 pcs.
23.0146 €
50 pcs.
21.9912 €
150 pcs.
21.0868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, HDR-30-12, MEAN WELL

HDR-30-12 is an economical, ultra-slim 30 W DIN rail power supply. The housing is only 35 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 85 VAC to 264 VAC. With an efficiency of up to 90%, it can operate at an ambient temperature between -30 °C and 70 °C under air convection.

Features

  • Power consumption without load <0.3 W
  • Insulation class II
  • Limited energy source
  • DC output voltage adjustable
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on

Applications

  • Budgetary control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical device
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 10,8 bis 13,8 VDC
Ausgangsstrom 2 A
Breite 35 mm
Eingangsspannungsbereich 85-264 VAC, 120-370 VDC
Höhe 90 mm
Leistung 24 W
Tiefe 54.5 mm
Wirkungsgrad 88 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes