HDR-30-24 | MEAN WELL
Power supply, 21.6 to 29 VDC, 1.5 A, 36 W, HDR-30-24
Unit Price (€ / pc.)
24.1332 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-05-16
Leadtime: 5 Weeks **
Total Price:
24.13 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1332 €
5 pcs.
22.6933 €
50 pcs.
20.0872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, HDR-30-24, MEAN WELL
HDR-30-24 is an economical, ultra-slim 30 W DIN rail power supply. The housing is only 35 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 85 VAC to 264 VAC. With an efficiency of up to 90%, it can operate at an ambient temperature between -30 °C and 70 °C under air convection.
Features
- Power consumption without load <0.3 W
- Insulation class II
- Limited energy source
- DC output voltage adjustable
- Protection functions: Short circuit, overload, overvoltage
- Cooling by free air convection
- LED indicator for power on
Applications
- Budgetary control system
- Building automation
- Industrial control system
- Factory automation
- Electro-mechanical device
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 21,6 bis 29 VDC | |
Output current | 1.5 A | |
Width | 35 mm | |
Input voltage AC | 85-264 VAC, 120-370 VDC | |
Height | 90 mm | |
Power | 36 W | |
Depth | 54.5 mm | |
efficiency | 89 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |