MDR-10-5 | MEAN WELL
Power supply, 5 VDC, 2 A, 10 W, MDR-10-5
Unit Price (€ / pc.)
21.0154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
18.4926 €
100 pcs.
16.2316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, MDR-10-5, MEAN WELL
AC-DC Industrial DIN rail power supply, output 5 VDC at 2 A, plastic housing.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage
- Cooling by free air convection
- Built-in DC OK relay contact
- LED indicator for power on
- 100% full load burn-in test
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 2 A | |
Breite | 22.5 mm | |
Eingangsspannungsbereich | 85-264 VAC, 120-370 VDC | |
Höhe | 90 mm | |
Leistung | 10 W | |
Tiefe | 100 mm | |
Wirkungsgrad | 77 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |