MDR-100-48 | MEAN WELL

Power supply, 48 to 56 VDC, 2 A, 100 W, MDR-100-48

Order No.: 62C1531
EAN: 4099891285920
MPN:
MDR-100-48
Series: MDR-100
MDR-100-48 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
56.1442 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1442 €

Power supply, MDR-100-48, MEAN WELL

AC-DC industrial DIN rail power supply; output 48 VDC at 2 A; plastic housing.

Features

  • Universal AC input/full range
  • Protection functions: Short circuit, overload, overvoltage, overtemperature
  • ZCS/ZVS technology to reduce power dissipation
  • Cooling by free air convection
  • DC OK relay contact
  • Power consumption without load <1 W
  • LED indicator for power on
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 bis 56 VDC
Ausgangsstrom 2 A
Breite 55 mm
Eingangsspannungsbereich 85-264 VAC, 120-370 VDC
Höhe 90 mm
Leistung 100 W
Tiefe 100 mm
Wirkungsgrad 87 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes