MDR-40-12 | MEAN WELL

Power supply, 12 to 15 VDC, 3.33 A, 40 W, MDR-40-12

Order No.: 62C1540
EAN: 4099891286019
MPN:
MDR-40-12
Series: MDR-40
MDR-40-12 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
30.6901 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.69 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6901 €
5 pcs.
28.8456 €
50 pcs.
25.5255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, MDR-40-12, MEAN WELL

AC-DC Industrial DIN rail power supply, output 12 VDC at 3.33 A, plastic housing.

Features

  • Universal AC input/full range
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on
  • DC OK relay contact
  • Power consumption in idle mode < 0.3 W
  • 100 % full load burn-in test
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 bis 15 VDC
Ausgangsstrom 3.33 A
Breite 40 mm
Eingangsspannungsbereich 85-264 VAC, 120-370 VDC
Höhe 90 mm
Leistung 40 W
Tiefe 100 mm
Wirkungsgrad 86 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes