MDR-40-24 | MEAN WELL

Power supply, 24 to 30 VDC, 1.7 A, 40 W, MDR-40-24

Order No.: 62C1541
EAN: 4099891286026
MPN:
MDR-40-24
Series: MDR-40
MDR-40-24 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
30.6901 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.69 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6901 €
5 pcs.
28.8456 €
50 pcs.
25.5255 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, MDR-40-24, MEAN WELL

AC-DC Industrial DIN rail power supply, output 24 VDC at 1.7 A, plastic housing.

Features

  • Universal AC input/full range
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on
  • DC OK relay contact
  • Power consumption without load < 0.75 W
  • 100 % full load burn-in test
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.7 A
Output voltage DC 24 to 30 VDC
Input voltage AC 85-264 VAC, 120-370 VDC
Power 40 W
efficiency 88 %
Width 40 mm
Height 90 mm
Depth 100 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes