NDR-120-48 | MEAN WELL

Power supply, 48 to 55 VDC, 2.5 A, 120 W, NDR-120-48

Order No.: 62C1550
EAN: 4099891286118
MPN:
NDR-120-48
Series: NDR-120
NDR-120-48 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
45.6365 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.64 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6365 €
5 pcs.
42.8995 €
50 pcs.
37.9729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, NDR-120-48, MEAN WELL

NDR-120-48 is an economical, ultra-slim 120 W DIN rail power supply. The housing is only 40 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 90 VAC to 264 VAC. With an efficiency of up to 89%, it can operate at an ambient temperature between -20°C and 70°C under air convection.

Features

  • Universal AC input/full range
  • Protection functions: Short circuit, overload, overvoltage, overtemperature
  • Cooling by free air convection
  • 100% full load burn-in test

Applications

  • Industrial control system
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical device
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 bis 55 VDC
Ausgangsstrom 2.5 A
Breite 40 mm
Eingangsspannungsbereich 90-264 VAC, 127-370 VDC
Höhe 125.2 mm
Leistung 120 W
Tiefe 113.5 mm
Wirkungsgrad 89 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes