NDR-240-24 | MEAN WELL
Power supply, 24 to 28 VDC, 10 A, 240 W, NDR-240-24
Unit Price (€ / pc.)
53.431 € *
Available: 415 pcs.
Leadtime: On Request **
Power supply, NDR-240-24, MEAN WELL
NDR-240-24 is an economical, slim DIN rail power supply. The housing is 63 mm wide, which allows space savings in cabinets. The unit is suitable for the entire input range from 90 VAC to 264 VAC. It is equipped with a constant current mode for overload protection and is suitable for various inductive or capacitive applications.
Features
- High efficiency, up to 90 % 230 VAC
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Long e-cap life (>8 years 40 °C, 75 % load, 230 VAC)
Applications
- Industrial control system
- Equipment for semiconductor manufacturing
- Factory automation
- Electro-mechanical device
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 10 A | |
Width | 63 mm | |
Input voltage AC | 90-264 VAC, 127-370 VDC | |
Height | 125 mm | |
Power | 240 W | |
Degree of protection (IP) | IP20 | |
Depth | 113 mm | |
efficiency | 88.5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |