NDR-240-48 | MEAN WELL

Power supply, 48 to 55 VDC, 5 A, 240 W, NDR-240-48

Order No.: 62C1552
EAN: 4099891286132
MPN:
NDR-240-48
Series: NDR-240
NDR-240-48 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
84.5495 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
84.55 € *
Price list
Quantity
Price per unit*
1 pcs.
84.5495 €
5 pcs.
79.4801 €
50 pcs.
70.3528 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, NDR-240-48, MEAN WELL

NDR-240-48 is an economical, ultra-slim 240 W DIN rail power supply. The enclosure is 63 mm wide, which allows space savings in cabinets. This unit is suitable for the full input range of 90 VAC to 264 VAC. With an efficiency of up to 90%, it can operate at an ambient temperature between -20 °C and 70 °C under air convection.

Features

  • Universal AC input/full range
  • Built-in active PFC function
  • Protection functions: Short circuit, overload, overvoltage, overtemperature
  • Cooling by free air convection
  • 100% full load burn-in test

Applications

  • Industrial control system
  • Equipment for semiconductor manufacturing
  • Factory automation
  • Electro-mechanical device
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 bis 55 VDC
Ausgangsstrom 5 A
Breite 63 mm
Eingangsspannungsbereich 90-264 VAC, 127-370 VDC
Höhe 125.2 mm
Leistung 240 W
Tiefe 113.5 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes